Технически документи
Спецификации
Brand
HartingNumber Of Contacts
7
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Panel Mount
Gender
Male
Termination Method
SMT
Type
PCB Header
Current Rating
7.3A
Body Orientation
Horizontal
Colour
Black
Voltage Rating
160 V
Series
Har-Flexicon
Depth
5mm
Length
23.09mm
Material
Glass Fiber Reinforcement, Liquid Crystaline Polymer
Width
7mm
Страна на произход
China
Детайли за продукта
Harting 2.54mm Pitch har-flexicon® PCB Terminal Block Header Connectors
Harting har-flexicon® 2.54mm mini I/O PCB SMT terminal block header connectors for the rapid termination of single wires. These har-flexicon® 2.54mm PCB terminal block headers have tin plated 6A contacts and are available with a vertical or horizontal orientation. har-flexicon® PCB terminal block header connectors are ideally suited for providing a link between the periphery and PCBs in industrial devices.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-4991 and 816-5007 typically.
2.54mm Pitch Harting Two Part PCB Terminal Blocks
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
7
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Panel Mount
Gender
Male
Termination Method
SMT
Type
PCB Header
Current Rating
7.3A
Body Orientation
Horizontal
Colour
Black
Voltage Rating
160 V
Series
Har-Flexicon
Depth
5mm
Length
23.09mm
Material
Glass Fiber Reinforcement, Liquid Crystaline Polymer
Width
7mm
Страна на произход
China
Детайли за продукта
Harting 2.54mm Pitch har-flexicon® PCB Terminal Block Header Connectors
Harting har-flexicon® 2.54mm mini I/O PCB SMT terminal block header connectors for the rapid termination of single wires. These har-flexicon® 2.54mm PCB terminal block headers have tin plated 6A contacts and are available with a vertical or horizontal orientation. har-flexicon® PCB terminal block header connectors are ideally suited for providing a link between the periphery and PCBs in industrial devices.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-4991 and 816-5007 typically.


