Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Connector Set, HAN 16A

Номер на артикул на RS: 843-6274Марка: HARTING№ по каталога на производителя: 10200160000Distrelec Article No.: 14347282
brand-logo

Технически документи

Спецификации

Brand

Harting

Series

HAN 16A

Type

Connector Set

Distrelec Product Id

14347282

Страна на произход

Germany

Детайли за продукта

Bulkhead /Panel Sockets

Harting Heavy Duty Power Connectors (HAN Series) are perfect for industrial applications with harsh requirements. Harting has developed this series to help provide a solution for a wide range of needs in mechanical and plant engineering. They are also used in the design, Construction of equipment, In medical technology and construction machinery.

Harting provide kits as complete solutions to the HAN connector series. The Harting kits offer one part number solutions that make it easier to order and control inventory. Each Han-Kit includes male and female inserts, screw terminated contacts, side or top entry hood, bulkhead mounted housing, and cable gland.

Various HAN metal kits available
Available with metal or plastic hoods
Right angled or straight bulkhead mount housing available

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 126,08

€ 126,08 Всеки (ex VAT)

HARTING Connector Set, HAN 16A

€ 126,08

€ 126,08 Всеки (ex VAT)

HARTING Connector Set, HAN 16A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Series

HAN 16A

Type

Connector Set

Distrelec Product Id

14347282

Страна на произход

Germany

Детайли за продукта

Bulkhead /Panel Sockets

Harting Heavy Duty Power Connectors (HAN Series) are perfect for industrial applications with harsh requirements. Harting has developed this series to help provide a solution for a wide range of needs in mechanical and plant engineering. They are also used in the design, Construction of equipment, In medical technology and construction machinery.

Harting provide kits as complete solutions to the HAN connector series. The Harting kits offer one part number solutions that make it easier to order and control inventory. Each Han-Kit includes male and female inserts, screw terminated contacts, side or top entry hood, bulkhead mounted housing, and cable gland.

Various HAN metal kits available
Available with metal or plastic hoods
Right angled or straight bulkhead mount housing available

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

Може да се интересувате от