HARTING Connector Set, 4 Way, 10A, HAN 4A, 230/400 V

Технически документи
Спецификации
Brand
HartingNumber Of Contacts
4
Current Rating
10A
Series
HAN 4A
Type
Connector Set
Voltage Rating
230/400 V
Thread Size
M20
Pole Format
4 + PE
IP Rating
IP67
Termination Method
Screw
Distrelec Product Id
14347183
Страна на произход
Germany
Детайли за продукта
Bulkhead /Panel Sockets
Harting Heavy Duty Power Connectors (HAN Series) are perfect for industrial applications with harsh requirements. Harting has developed this series to help provide a solution for a wide range of needs in mechanical and plant engineering. They are also used in the design, Construction of equipment, In medical technology and construction machinery.
Harting provide kits as complete solutions to the HAN connector series. The Harting kits offer one part number solutions that make it easier to order and control inventory. Each Han-Kit includes male and female inserts, screw terminated contacts, side or top entry hood, bulkhead mounted housing, and cable gland.
Various HAN metal kits available
Available with metal or plastic hoods
Right angled or straight bulkhead mount housing available
Approvals
UL, CSA, SEV
Han A® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.
€ 55,53
€ 55,53 Всеки (ex VAT)
1
€ 55,53
€ 55,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
4
Current Rating
10A
Series
HAN 4A
Type
Connector Set
Voltage Rating
230/400 V
Thread Size
M20
Pole Format
4 + PE
IP Rating
IP67
Termination Method
Screw
Distrelec Product Id
14347183
Страна на произход
Germany
Детайли за продукта
Bulkhead /Panel Sockets
Harting Heavy Duty Power Connectors (HAN Series) are perfect for industrial applications with harsh requirements. Harting has developed this series to help provide a solution for a wide range of needs in mechanical and plant engineering. They are also used in the design, Construction of equipment, In medical technology and construction machinery.
Harting provide kits as complete solutions to the HAN connector series. The Harting kits offer one part number solutions that make it easier to order and control inventory. Each Han-Kit includes male and female inserts, screw terminated contacts, side or top entry hood, bulkhead mounted housing, and cable gland.
Various HAN metal kits available
Available with metal or plastic hoods
Right angled or straight bulkhead mount housing available
Approvals
UL, CSA, SEV
Han A® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.