HARTING Hand Ratcheting Crimp Tool Frame

Технически документи
Спецификации
Brand
HartingProduct Type
Crimp Tool Frame
Operation
Hand
Ratcheting
Yes
Overall Length
220 mm
Distrelec Product Id
30401794
Страна на произход
Germany
Детайли за продукта
Harting DIN 41612 Series Hand Tools
A range of tooling suitable for use with the DIN 41612 series Types D, E, F, FM and HM of connectors which require crimp contacts.
Stock number 740-6654 is a hand crimping tool for crimping 0.14 to 1.5mm2 contacts to DIN 41641
Stock number 740-6663 is a basic hand crimping tool frame for BC/FC contacts, dies must be purchased separately.
Stock number 843-5996 is a crimp die for use in crimp tool frame 740-6663 for crimping har-bus 64 crimp contacts with a wire size range of 28-20 AWG and FC1 crimp contacts with a wire size range of 28-24 AWG
Stock number 843-5990 is a crimp die for use in crimp tool frame 740-6663 for crimping contacts with a wire size range of 26-20 AWG
Stock number 740-6666 is a crimp die for use in crimp tool frame 740-6663 for crimping contacts with a wire size range of 20-16 AWG
Stock number 865-8398 is a BC locator for use in crimp tool 740-6663
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
€ 515,74
€ 515,74 Всеки (ex VAT)
1
€ 515,74
€ 515,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 515,74 |
5+ | € 438,37 |
Технически документи
Спецификации
Brand
HartingProduct Type
Crimp Tool Frame
Operation
Hand
Ratcheting
Yes
Overall Length
220 mm
Distrelec Product Id
30401794
Страна на произход
Germany
Детайли за продукта
Harting DIN 41612 Series Hand Tools
A range of tooling suitable for use with the DIN 41612 series Types D, E, F, FM and HM of connectors which require crimp contacts.
Stock number 740-6654 is a hand crimping tool for crimping 0.14 to 1.5mm2 contacts to DIN 41641
Stock number 740-6663 is a basic hand crimping tool frame for BC/FC contacts, dies must be purchased separately.
Stock number 843-5996 is a crimp die for use in crimp tool frame 740-6663 for crimping har-bus 64 crimp contacts with a wire size range of 28-20 AWG and FC1 crimp contacts with a wire size range of 28-24 AWG
Stock number 843-5990 is a crimp die for use in crimp tool frame 740-6663 for crimping contacts with a wire size range of 26-20 AWG
Stock number 740-6666 is a crimp die for use in crimp tool frame 740-6663 for crimping contacts with a wire size range of 20-16 AWG
Stock number 865-8398 is a BC locator for use in crimp tool 740-6663
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.