Технически документи
Спецификации
Brand
HartingAccessory Type
Removal Tool
Size
10B
Range
Heavy Duty Inserts
Series
Han
For Use With
Crimp module
Страна на произход
Germany
Детайли за продукта
Han 100A Crimp Modules
Han 100A crimp modules, part of the Han Modular range of connectors, offered in male and female variants, compatible with Han 100A modules with axial screw termination. These Han connectors feature 2 contacts and are rated at 100A, 1000V and have a robust polycarbonate body.
Rated at 100A 1000V
Over 500 mating cycles
Operating temperature range -40 to +125° C
Approvals
RU
Standards
DIN EN 60664-1, DIN EN 61984
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
€ 173,82
€ 173,82 Всеки (ex VAT)
1
€ 173,82
€ 173,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 173,82 |
10 - 24 | € 169,47 |
25+ | € 165,13 |
Технически документи
Спецификации
Brand
HartingAccessory Type
Removal Tool
Size
10B
Range
Heavy Duty Inserts
Series
Han
For Use With
Crimp module
Страна на произход
Germany
Детайли за продукта
Han 100A Crimp Modules
Han 100A crimp modules, part of the Han Modular range of connectors, offered in male and female variants, compatible with Han 100A modules with axial screw termination. These Han connectors feature 2 contacts and are rated at 100A, 1000V and have a robust polycarbonate body.
Rated at 100A 1000V
Over 500 mating cycles
Operating temperature range -40 to +125° C
Approvals
RU
Standards
DIN EN 60664-1, DIN EN 61984
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.