HARTING Han C Hand Crimp Tool for Han C Connector Contacts

Технически документи
Спецификации
Brand
HartingProduct Type
Crimp Tool
For Use With
Han C Connector Contacts
Operation
Hand
Series
Han C
Distrelec Product Id
30043556
Страна на произход
Germany
Детайли за продукта
Crimp Tooling
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
€ 683,33
€ 683,33 Всеки (ex VAT)
1
€ 683,33
€ 683,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 683,33 |
10 - 24 | € 663,51 |
25+ | € 644,39 |
Технически документи
Спецификации
Brand
HartingProduct Type
Crimp Tool
For Use With
Han C Connector Contacts
Operation
Hand
Series
Han C
Distrelec Product Id
30043556
Страна на произход
Germany
Детайли за продукта
Crimp Tooling
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.