Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Crimp Extraction Tool, Han E Series, Crimp Contact, Contact size 0.14 → 4mm²

Номер на артикул на RS: 313-6613Марка: HARTING№ по каталога на производителя: 09990000319Distrelec Article No.: 18048746
brand-logo

Технически документи

Спецификации

Brand

Harting

Tool Type

Extraction Tool

Contact Type

Crimp

Contact Size

0.14 → 4mm²

Series

Han E

Rotating

Yes

Overall Length

135 mm

Tip Length

50mm

Distrelec Product Id

18048746

Страна на произход

Germany

Детайли за продукта

Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts

A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.

Features & Benefits

• The parallel action crimp tool offers optimal crimp quality and features a rotating locator. See stock number 114-7706.
• For service and small assembly, the service crimp tool is offered complete with locator. See stock number 313-6607.

Product Application Information

The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Може да се интересувате от
TE Connectivity
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 36,69

€ 36,69 Всеки (ex VAT)

HARTING Crimp Extraction Tool, Han E Series, Crimp Contact, Contact size 0.14 → 4mm²

€ 36,69

€ 36,69 Всеки (ex VAT)

HARTING Crimp Extraction Tool, Han E Series, Crimp Contact, Contact size 0.14 → 4mm²
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 36,69
5+€ 33,03
Може да се интересувате от
TE Connectivity
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Harting

Tool Type

Extraction Tool

Contact Type

Crimp

Contact Size

0.14 → 4mm²

Series

Han E

Rotating

Yes

Overall Length

135 mm

Tip Length

50mm

Distrelec Product Id

18048746

Страна на произход

Germany

Детайли за продукта

Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts

A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.

Features & Benefits

• The parallel action crimp tool offers optimal crimp quality and features a rotating locator. See stock number 114-7706.
• For service and small assembly, the service crimp tool is offered complete with locator. See stock number 313-6607.

Product Application Information

The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Може да се интересувате от
TE Connectivity
P.O.A.Всеки (ex VAT)