Технически документи
Спецификации
Brand
HartingNumber Of Contacts
21
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
D
Mixed Contact Layout
24W7
Current Rating
5.0A
Housing Material
Steel
Length
66.9mm
Width
15.4mm
Depth
14.5mm
Dimensions
66.9 x 15.4 x 14.5mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Детайли за продукта
Mixed shells with pre-mounted signal solder cup contacts
Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
Standards
DIN 41 652 T1
D-Sub Mixed - Harting
€ 18,66
€ 18,66 Всеки (ex VAT)
Стандарт
1
€ 18,66
€ 18,66 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 18,66 |
10 - 19 | € 16,96 |
20+ | € 16,16 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
21
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
D
Mixed Contact Layout
24W7
Current Rating
5.0A
Housing Material
Steel
Length
66.9mm
Width
15.4mm
Depth
14.5mm
Dimensions
66.9 x 15.4 x 14.5mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Детайли за продукта
Mixed shells with pre-mounted signal solder cup contacts
Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
Standards
DIN 41 652 T1