Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING 8 Way Cable Mount D-sub Connector Socket

Номер на артикул на RS: 693-1008Марка: HARTING№ по каталога на производителя: 09694000088
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

8

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Mixed Contact Layout

8W8

Housing Material

Steel

Length

69.3mm

Width

12.5mm

Depth

12.6mm

Dimensions

69.3 x 12.5 x 12.6mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Детайли за продукта

Harting DIN 41652 T1 D-sub Connector Shells without Contacts

A range of DIN 41652 T1 d-sub plug and socket connector shells supplied without contacts. These d-sub plug and socket connector shells are tin plated with 3.1mm mounting flanges apart from stock number 865-8341 which has a UNC 4-40 thread. For contacts see stock numbers 693-1054 and 693-1109 typically

Standards

DIN 41 652 T1

D-Sub Mixed - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,08

€ 7,08 Всеки (ex VAT)

HARTING 8 Way Cable Mount D-sub Connector Socket
Изберете тип опаковка

€ 7,08

€ 7,08 Всеки (ex VAT)

HARTING 8 Way Cable Mount D-sub Connector Socket
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 7,08
10 - 24€ 6,03
25 - 49€ 5,29
50 - 99€ 4,60
100+€ 4,24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

8

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Mixed Contact Layout

8W8

Housing Material

Steel

Length

69.3mm

Width

12.5mm

Depth

12.6mm

Dimensions

69.3 x 12.5 x 12.6mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Детайли за продукта

Harting DIN 41652 T1 D-sub Connector Shells without Contacts

A range of DIN 41652 T1 d-sub plug and socket connector shells supplied without contacts. These d-sub plug and socket connector shells are tin plated with 3.1mm mounting flanges apart from stock number 865-8341 which has a UNC 4-40 thread. For contacts see stock numbers 693-1054 and 693-1109 typically

Standards

DIN 41 652 T1

D-Sub Mixed - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от