Технически документи
Спецификации
Brand
HartingNumber Of Contacts
13
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mixed Contact Layout
13W3
Current Rating
5.0A
Housing Material
Steel
Length
53.0mm
Width
12.5mm
Depth
14.1mm
Contact Material
Copper Alloy
Dimensions
53 x 12.5 x 14.1mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Детайли за продукта
Mixed shells with pre-mounted signal solder cup contacts
Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
Standards
DIN 41 652 T1
D-Sub Mixed - Harting
€ 11,58
€ 11,58 Всеки (ex VAT)
Стандарт
1
€ 11,58
€ 11,58 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 11,58 |
10 - 19 | € 11,12 |
20+ | € 10,54 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
13
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mixed Contact Layout
13W3
Current Rating
5.0A
Housing Material
Steel
Length
53.0mm
Width
12.5mm
Depth
14.1mm
Contact Material
Copper Alloy
Dimensions
53 x 12.5 x 14.1mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Детайли за продукта
Mixed shells with pre-mounted signal solder cup contacts
Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
Standards
DIN 41 652 T1