Технически документи
Спецификации
Brand
HartingNumber Of Contacts
5
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mixed Contact Layout
5W5
Housing Material
Steel
Length
53.0mm
Width
12.5mm
Depth
12.6mm
Dimensions
53 x 12.5 x 12.6mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Детайли за продукта
Harting DIN 41652 T1 D-sub Connector Shells without Contacts
A range of DIN 41652 T1 d-sub plug and socket connector shells supplied without contacts. These d-sub plug and socket connector shells are tin plated with 3.1mm mounting flanges apart from stock number 865-8341 which has a UNC 4-40 thread. For contacts see stock numbers 693-1054 and 693-1109 typically
Standards
DIN 41 652 T1
D-Sub Mixed - Harting
€ 5,36
€ 5,36 Всеки (ex VAT)
Стандарт
1
€ 5,36
€ 5,36 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 5,36 |
10+ | € 5,12 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
5
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mixed Contact Layout
5W5
Housing Material
Steel
Length
53.0mm
Width
12.5mm
Depth
12.6mm
Dimensions
53 x 12.5 x 12.6mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Детайли за продукта
Harting DIN 41652 T1 D-sub Connector Shells without Contacts
A range of DIN 41652 T1 d-sub plug and socket connector shells supplied without contacts. These d-sub plug and socket connector shells are tin plated with 3.1mm mounting flanges apart from stock number 865-8341 which has a UNC 4-40 thread. For contacts see stock numbers 693-1054 and 693-1109 typically
Standards
DIN 41 652 T1