Технически документи
Спецификации
Brand
HartingNumber Of Contacts
7
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.84mm
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
Mixed Contact Layout
5W2
Current Rating
5.0A
Housing Material
Glass Fibre Reinforced Thermoplastic
Length
39.1mm
Width
12.5mm
Depth
12.6mm
Dimensions
39.1 x 12.5 x 12.6mm
Contact Plating
Tin
Series
7W2
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Страна на произход
Germany
Детайли за продукта
Mixed shells with pre-mounted signal solder cup contacts
Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
Standards
DIN 41 652 T1
D-Sub Mixed - Harting
€ 7,31
€ 7,31 Всеки (ex VAT)
1
€ 7,31
€ 7,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 7,31 |
10 - 24 | € 7,01 |
25 - 49 | € 6,11 |
50+ | € 5,80 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
7
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.84mm
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
Mixed Contact Layout
5W2
Current Rating
5.0A
Housing Material
Glass Fibre Reinforced Thermoplastic
Length
39.1mm
Width
12.5mm
Depth
12.6mm
Dimensions
39.1 x 12.5 x 12.6mm
Contact Plating
Tin
Series
7W2
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Страна на произход
Germany
Детайли за продукта
Mixed shells with pre-mounted signal solder cup contacts
Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
Standards
DIN 41 652 T1