HARTING 7W2 7 Way Panel Mount D-sub Connector Socket, 2.84mm Pitch

Номер на артикул на RS: 139-3698Марка: HARTING№ по каталога на производителя: 09692015072
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

7

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.84mm

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

Mixed Contact Layout

5W2

Current Rating

5.0A

Housing Material

Glass Fibre Reinforced Thermoplastic

Length

39.1mm

Width

12.5mm

Depth

12.6mm

Dimensions

39.1 x 12.5 x 12.6mm

Contact Plating

Tin

Series

7W2

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

Страна на произход

Germany

Детайли за продукта

Mixed shells with pre-mounted signal solder cup contacts

Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm

Standards

DIN 41 652 T1

D-Sub Mixed - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 597,65

€ 5,977 Each (In a Pack of 100) (ex VAT)

HARTING 7W2 7 Way Panel Mount D-sub Connector Socket, 2.84mm Pitch

€ 597,65

€ 5,977 Each (In a Pack of 100) (ex VAT)

HARTING 7W2 7 Way Panel Mount D-sub Connector Socket, 2.84mm Pitch

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
100 - 100€ 5,977€ 597,65
200+€ 5,079€ 507,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

7

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.84mm

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

Mixed Contact Layout

5W2

Current Rating

5.0A

Housing Material

Glass Fibre Reinforced Thermoplastic

Length

39.1mm

Width

12.5mm

Depth

12.6mm

Dimensions

39.1 x 12.5 x 12.6mm

Contact Plating

Tin

Series

7W2

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

Страна на произход

Germany

Детайли за продукта

Mixed shells with pre-mounted signal solder cup contacts

Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm

Standards

DIN 41 652 T1

D-Sub Mixed - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от