Технически документи
Спецификации
Brand
HartingGender
Female
Contact Type
Pneumatic
Series
D-Sub Mixed
Length
22.49mm
Страна на произход
Switzerland
Детайли за продукта
Pneumatic Contacts
These Pneumatic contacts allow the introduction of pneumatics into combination D-Type connectors ideal for use in Industrial and Automation applications.
Range covers 2-4mm inner diameter
No tooling required for assembly
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
€ 88,60
€ 8,86 Each (In a Box of 10) (ex VAT)
10
€ 88,60
€ 8,86 Each (In a Box of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
10 - 40 | € 8,86 | € 88,60 |
50 - 90 | € 7,655 | € 76,55 |
100+ | € 7,442 | € 74,42 |
Технически документи
Спецификации
Brand
HartingGender
Female
Contact Type
Pneumatic
Series
D-Sub Mixed
Length
22.49mm
Страна на произход
Switzerland
Детайли за продукта
Pneumatic Contacts
These Pneumatic contacts allow the introduction of pneumatics into combination D-Type connectors ideal for use in Industrial and Automation applications.
Range covers 2-4mm inner diameter
No tooling required for assembly
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc