Технически документи
Спецификации
Brand
HartingNumber Of Contacts
5
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Mixed Contact Layout
5W1
Current Rating
5.0A
Housing Material
Steel
Length
30.8mm
Width
12.5mm
Depth
14.3mm
Dimensions
30.8 x 12.5 x 14.3mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Детайли за продукта
Mixed shells with pre-mounted signal solder cup contacts
Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
Standards
DIN 41 652 T1
D-Sub Mixed - Harting
€ 7,71
€ 7,71 Всеки (ex VAT)
Стандарт
1
€ 7,71
€ 7,71 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 9 | € 7,71 |
| 10 - 19 | € 7,46 |
| 20+ | € 7,00 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
5
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Mixed Contact Layout
5W1
Current Rating
5.0A
Housing Material
Steel
Length
30.8mm
Width
12.5mm
Depth
14.3mm
Dimensions
30.8 x 12.5 x 14.3mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Детайли за продукта
Mixed shells with pre-mounted signal solder cup contacts
Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
Standards
DIN 41 652 T1


