Технически документи
Спецификации
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Termination Method
Solder
Current Rating
6.5A
Housing Material
Metal
Length
30.9mm
Width
18.2mm
Depth
12.55mm
Dimensions
30.9 x 18.2 x 12.55mm
Series
D-Sub Standard
Series Number
968
Страна на произход
China
Детайли за продукта
D-Sub U.S. Footprint
Stamped solder pins
With snap-in-clips and grounding board locks
Perfor mance level 3
Metal shell
Mounting height 6.3 mm
Flange thread 4-40 UNC
Standards
IEC 60 807
€ 4,57
€ 4,57 Всеки (ex VAT)
Стандарт
1
€ 4,57
€ 4,57 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 49 | € 4,57 |
50 - 99 | € 3,85 |
100 - 249 | € 3,63 |
250 - 499 | € 3,17 |
500+ | € 3,12 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Termination Method
Solder
Current Rating
6.5A
Housing Material
Metal
Length
30.9mm
Width
18.2mm
Depth
12.55mm
Dimensions
30.9 x 18.2 x 12.55mm
Series
D-Sub Standard
Series Number
968
Страна на произход
China
Детайли за продукта
D-Sub U.S. Footprint
Stamped solder pins
With snap-in-clips and grounding board locks
Perfor mance level 3
Metal shell
Mounting height 6.3 mm
Flange thread 4-40 UNC
Standards
IEC 60 807