Технически документи
Спецификации
Brand
HartingNumber Of Contacts
37
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
C
Current Rating
6.5A
Housing Material
Steel
Length
69.7mm
Width
12.5mm
Depth
17.0mm
Contact Material
Copper Alloy
Dimensions
69.7 x 12.5 x 17mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Страна на произход
China
Детайли за продукта
Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts
Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.
€ 8,29
€ 8,29 Всеки (ex VAT)
Стандарт
1
€ 8,29
€ 8,29 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 8,29 |
10 - 19 | € 7,97 |
20+ | € 7,56 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
37
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
C
Current Rating
6.5A
Housing Material
Steel
Length
69.7mm
Width
12.5mm
Depth
17.0mm
Contact Material
Copper Alloy
Dimensions
69.7 x 12.5 x 17mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Страна на произход
China
Детайли за продукта
Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts
Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.