Технически документи
Спецификации
Brand
HartingNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Current Rating
6.5A
Housing Material
Steel
Length
39.5mm
Width
12.5mm
Depth
17.0mm
Dimensions
39.5 x 12.5 x 17mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Страна на произход
China
Детайли за продукта
Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts
Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.
€ 5,55
€ 5,55 Всеки (ex VAT)
Стандарт
1
€ 5,55
€ 5,55 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 5,55 |
10 - 19 | € 5,33 |
20 - 49 | € 5,11 |
50+ | € 4,65 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Current Rating
6.5A
Housing Material
Steel
Length
39.5mm
Width
12.5mm
Depth
17.0mm
Dimensions
39.5 x 12.5 x 17mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Страна на произход
China
Детайли за продукта
Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts
Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.