HARTING 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

Технически документи
Спецификации
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Housing Material
Steel
Length
31.2mm
Width
12.5mm
Depth
17.0mm
Dimensions
31.2 x 12.5 x 17mm
Contact Material
Copper Alloy
Страна на произход
China
Детайли за продукта
Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts
Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.
€ 3,49
€ 3,49 Всеки (ex VAT)
Стандарт
1
€ 3,49
€ 3,49 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 3,49 |
10 - 24 | € 3,38 |
25 - 49 | € 2,89 |
50+ | € 2,74 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Housing Material
Steel
Length
31.2mm
Width
12.5mm
Depth
17.0mm
Dimensions
31.2 x 12.5 x 17mm
Contact Material
Copper Alloy
Страна на произход
China
Детайли за продукта
Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts
Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.