Harting Panel Mount, 37 Pin Solder D-sub Connector Socket

Номер на артикул на RS: 467-908Марка: HARTING№ по каталога на производителя: 09670674763
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Solder

Length

69.32mm

Width

12.55mm

Depth

10.92mm

Dimensions

69.32 x 12.55 x 10.92mm

Детайли за продукта

D-sub connectors with angled outputs for soldering to PCBs

Tin-plated metal housing.
Without bracket.
Male connectors with grounding pins.

Standards

NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Harting Panel Mount, 37 Pin Solder D-sub Connector Socket

P.O.A.

Harting Panel Mount, 37 Pin Solder D-sub Connector Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Solder

Length

69.32mm

Width

12.55mm

Depth

10.92mm

Dimensions

69.32 x 12.55 x 10.92mm

Детайли за продукта

D-sub connectors with angled outputs for soldering to PCBs

Tin-plated metal housing.
Without bracket.
Male connectors with grounding pins.

Standards

NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от