HARTING 50 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

Номер на артикул на RS: 160-2219Марка: HARTING№ по каталога на производителя: 09670504704
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

50

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

D

Current Rating

7.0A

Housing Material

Metal

Length

67.31mm

Width

15.75mm

Depth

17.0mm

Contact Material

Copper Alloy

Dimensions

67.31 x 15.75 x 17mm

Страна на произход

Germany

Детайли за продукта

Harting DIN 41652 Solder Bucket D-Sub Connectors, Turned Contacts

Harting D-sub miniature solder bucket termination connectors for cable to board interface and communication applications.

Standard Subminiature D connectors with solder buckets
Tinned metal shell
Flange through hole 3.1 mm

Part Numbers: 09 67 xxx xxx5 have a Performance level 2 (250 cycles)
Part Numbers: 09 67 xxx xxx4 have a Performance level 3 (50 cycles)
Part Numbers: 09 67 2xx xxxx have Stamped contacts
Part Numbers: 09 67 0xx xxxx have Turned contacts

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 20,98

€ 20,98 Всеки (ex VAT)

HARTING 50 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

€ 20,98

€ 20,98 Всеки (ex VAT)

HARTING 50 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 20,98
10 - 49€ 19,51
50+€ 16,97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

50

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

D

Current Rating

7.0A

Housing Material

Metal

Length

67.31mm

Width

15.75mm

Depth

17.0mm

Contact Material

Copper Alloy

Dimensions

67.31 x 15.75 x 17mm

Страна на произход

Germany

Детайли за продукта

Harting DIN 41652 Solder Bucket D-Sub Connectors, Turned Contacts

Harting D-sub miniature solder bucket termination connectors for cable to board interface and communication applications.

Standard Subminiature D connectors with solder buckets
Tinned metal shell
Flange through hole 3.1 mm

Part Numbers: 09 67 xxx xxx5 have a Performance level 2 (250 cycles)
Part Numbers: 09 67 xxx xxx4 have a Performance level 3 (50 cycles)
Part Numbers: 09 67 2xx xxxx have Stamped contacts
Part Numbers: 09 67 0xx xxxx have Turned contacts

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от