Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING SV TSDC 37 Way Panel Mount D-sub Connector Plug

Номер на артикул на RS: 141-0383Марка: HARTING№ по каталога на производителя: 09670375615
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

7.5A

Housing Material

Glass Fibre Reinforced Thermoplastic

Voltage Rating

1.0 kV

Length

69.7mm

Width

12.5mm

Depth

17.0mm

Dimensions

69.7 x 12.5 x 17mm

Series

SV TSDC

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Страна на произход

Germany

Детайли за продукта

Harting 15, 25 and 37 way Solder Cup D-Sub Miniature Connectors - Turned Contacts

From Harting, a range of male and female solder cup D-Sub miniature connectors with turned straight contacts. The plugs and sockets in this series have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange and 3.1 mm mounting holes. Available in 15, 25 and 37 way standard pin outs.

Features and Benefits

• Robust metal shell
• 7.5 A rated current
• Solder cup termination
• Turned contacts

D-Sub Connectors - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
HARTING SV TSDC 37 Way Panel Mount D-sub Connector Plug
€ 12,492Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 19,49

€ 19,49 Всеки (ex VAT)

HARTING SV TSDC 37 Way Panel Mount D-sub Connector Plug

€ 19,49

€ 19,49 Всеки (ex VAT)

HARTING SV TSDC 37 Way Panel Mount D-sub Connector Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 19,49
10 - 24€ 17,72
25+€ 16,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
HARTING SV TSDC 37 Way Panel Mount D-sub Connector Plug
€ 12,492Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

7.5A

Housing Material

Glass Fibre Reinforced Thermoplastic

Voltage Rating

1.0 kV

Length

69.7mm

Width

12.5mm

Depth

17.0mm

Dimensions

69.7 x 12.5 x 17mm

Series

SV TSDC

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Страна на произход

Germany

Детайли за продукта

Harting 15, 25 and 37 way Solder Cup D-Sub Miniature Connectors - Turned Contacts

From Harting, a range of male and female solder cup D-Sub miniature connectors with turned straight contacts. The plugs and sockets in this series have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange and 3.1 mm mounting holes. Available in 15, 25 and 37 way standard pin outs.

Features and Benefits

• Robust metal shell
• 7.5 A rated current
• Solder cup termination
• Turned contacts

D-Sub Connectors - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
HARTING SV TSDC 37 Way Panel Mount D-sub Connector Plug
€ 12,492Each (In a Pack of 50) (ex VAT)