Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING 25 Way Cable Mount D-sub Connector Socket

Номер на артикул на RS: 100-7816Марка: HARTING№ по каталога на производителя: 09670254701
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

Metal

Length

53.0mm

Width

12.5mm

Depth

17.9mm

Dimensions

53 x 12.5 x 17.9mm

Детайли за продукта

Sub-D connectors for crimp contacts

A series of type D crimp contact connectors.
Rolled cut contacts.
Tin-coated metal casing.
Male box with ground blades.
The contacts are to be ordered separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,99

€ 1,99 Всеки (ex VAT)

HARTING 25 Way Cable Mount D-sub Connector Socket

€ 1,99

€ 1,99 Всеки (ex VAT)

HARTING 25 Way Cable Mount D-sub Connector Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 1,99
25 - 49€ 1,62
50 - 99€ 1,52
100+€ 1,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

Metal

Length

53.0mm

Width

12.5mm

Depth

17.9mm

Dimensions

53 x 12.5 x 17.9mm

Детайли за продукта

Sub-D connectors for crimp contacts

A series of type D crimp contact connectors.
Rolled cut contacts.
Tin-coated metal casing.
Male box with ground blades.
The contacts are to be ordered separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more