HARTING SV TSDC 15 Way Panel Mount D-sub Connector Plug

Номер на артикул на RS: 141-0373Марка: HARTING№ по каталога на производителя: 09670155615Distrelec Article No.: 14404771
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

7.5A

Housing Material

Glass Fibre Reinforced Thermoplastic

Voltage Rating

1.0 kV

Length

39.5mm

Width

12.5mm

Depth

17.0mm

Dimensions

39.5 x 12.5 x 17mm

Series

SV TSDC

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Страна на произход

Germany

Детайли за продукта

Harting 15, 25 and 37 way Solder Cup D-Sub Miniature Connectors - Turned Contacts

From Harting, a range of male and female solder cup D-Sub miniature connectors with turned straight contacts. The plugs and sockets in this series have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange and 3.1 mm mounting holes. Available in 15, 25 and 37 way standard pin outs.

Features and Benefits

• Robust metal shell
• 7.5 A rated current
• Solder cup termination
• Turned contacts

D-Sub Connectors - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8,60

€ 8,60 Всеки (ex VAT)

HARTING SV TSDC 15 Way Panel Mount D-sub Connector Plug

€ 8,60

€ 8,60 Всеки (ex VAT)

HARTING SV TSDC 15 Way Panel Mount D-sub Connector Plug

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 8,60
10 - 24€ 8,27
25 - 49€ 7,36
50+€ 6,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

7.5A

Housing Material

Glass Fibre Reinforced Thermoplastic

Voltage Rating

1.0 kV

Length

39.5mm

Width

12.5mm

Depth

17.0mm

Dimensions

39.5 x 12.5 x 17mm

Series

SV TSDC

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Страна на произход

Germany

Детайли за продукта

Harting 15, 25 and 37 way Solder Cup D-Sub Miniature Connectors - Turned Contacts

From Harting, a range of male and female solder cup D-Sub miniature connectors with turned straight contacts. The plugs and sockets in this series have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange and 3.1 mm mounting holes. Available in 15, 25 and 37 way standard pin outs.

Features and Benefits

• Robust metal shell
• 7.5 A rated current
• Solder cup termination
• Turned contacts

D-Sub Connectors - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more