HARTING SV TSDC 15 Way Panel Mount D-sub Connector Socket

Номер на артикул на RS: 139-3683Марка: HARTING№ по каталога на производителя: 09670154715Distrelec Article No.: 14404776
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

7.5A

Housing Material

Glass Fibre Reinforced Thermoplastic

Voltage Rating

1.0 kV

Length

39.5mm

Width

12.5mm

Depth

17.0mm

Dimensions

39.5 x 12.5 x 17mm

Series

SV TSDC

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Страна на произход

Germany

Детайли за продукта

Harting 15, 25 and 37 way Solder Cup D-Sub Miniature Connectors - Turned Contacts

From Harting, a range of male and female solder cup D-Sub miniature connectors with turned straight contacts. The plugs and sockets in this series have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange and 3.1 mm mounting holes. Available in 15, 25 and 37 way standard pin outs.

Features and Benefits

• Robust metal shell
• 7.5 A rated current
• Solder cup termination
• Turned contacts

D-Sub Connectors - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 657,80

€ 6,578 Each (In a Pack of 100) (ex VAT)

HARTING SV TSDC 15 Way Panel Mount D-sub Connector Socket

€ 657,80

€ 6,578 Each (In a Pack of 100) (ex VAT)

HARTING SV TSDC 15 Way Panel Mount D-sub Connector Socket

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
100 - 100€ 6,578€ 657,80
200+€ 5,591€ 559,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

7.5A

Housing Material

Glass Fibre Reinforced Thermoplastic

Voltage Rating

1.0 kV

Length

39.5mm

Width

12.5mm

Depth

17.0mm

Dimensions

39.5 x 12.5 x 17mm

Series

SV TSDC

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Страна на произход

Germany

Детайли за продукта

Harting 15, 25 and 37 way Solder Cup D-Sub Miniature Connectors - Turned Contacts

From Harting, a range of male and female solder cup D-Sub miniature connectors with turned straight contacts. The plugs and sockets in this series have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange and 3.1 mm mounting holes. Available in 15, 25 and 37 way standard pin outs.

Features and Benefits

• Robust metal shell
• 7.5 A rated current
• Solder cup termination
• Turned contacts

D-Sub Connectors - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от