HARTING Metal D Sub Backshell, 15 Way

Номер на артикул на RS: 923-0461Марка: HARTING№ по каталога на производителя: 09670150348
brand-logo
Преглед на всички в D-Sub задни корпуси

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Metal

Body Orientation

Straight

Colour

Silver

Страна на произход

Sweden

Детайли за продукта

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws

A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw

With short screws 4-40 UNC
With metal cable clamp, screws and rubber bushing

Standards

IEC 60 807

€ 86,84

€ 8,684 Each (In a Box of 10) (ex VAT)

HARTING Metal D Sub Backshell, 15 Way

€ 86,84

€ 8,684 Each (In a Box of 10) (ex VAT)

HARTING Metal D Sub Backshell, 15 Way

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Кутия
10 - 490€ 8,684€ 86,84
500 - 990€ 6,097€ 60,97
1000 - 1990€ 5,932€ 59,32
2000+€ 5,776€ 57,76

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Metal

Body Orientation

Straight

Colour

Silver

Страна на произход

Sweden

Детайли за продукта

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws

A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw

With short screws 4-40 UNC
With metal cable clamp, screws and rubber bushing

Standards

IEC 60 807