Технически документи
Спецификации
Brand
HartingNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
31.2mm
Width
11.0mm
Depth
12.5mm
Series
D-Sub Standard
Dimensions
31.2 x 11 x 12.5mm
Series Number
967
Детайли за продукта
Straight Sub-D in-line output connectors for soldering onto PCB
A range of Straight D-Sub male and female, through hole PCB mount, connectors.
Tin-coated metal casing.
Performance Level 3
Machined contacts
Male connectors with earth blades.
Standards
NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308
€ 6,19
€ 6,19 Всеки (ex VAT)
Стандарт
1
€ 6,19
€ 6,19 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 6,19 |
50 - 99 | € 5,20 |
100+ | € 4,96 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
31.2mm
Width
11.0mm
Depth
12.5mm
Series
D-Sub Standard
Dimensions
31.2 x 11 x 12.5mm
Series Number
967
Детайли за продукта
Straight Sub-D in-line output connectors for soldering onto PCB
A range of Straight D-Sub male and female, through hole PCB mount, connectors.
Tin-coated metal casing.
Performance Level 3
Machined contacts
Male connectors with earth blades.
Standards
NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308