HARTING 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch

Номер на артикул на RS: 740-7284Марка: HARTING№ по каталога на производителя: 09670095604
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Housing Material

Steel

Length

31.2mm

Width

12.5mm

Depth

17.0mm

Dimensions

31.2 x 12.5 x 17mm

Страна на произход

Germany

Детайли за продукта

Harting DIN 41652 Solder Bucket D-Sub Connectors, Turned Contacts

Harting D-sub miniature solder bucket termination connectors for cable to board interface and communication applications.

Standard Subminiature D connectors with solder buckets
Tinned metal shell
Flange through hole 3.1 mm

Part Numbers: 09 67 xxx xxx5 have a Performance level 2 (250 cycles)
Part Numbers: 09 67 xxx xxx4 have a Performance level 3 (50 cycles)
Part Numbers: 09 67 2xx xxxx have Stamped contacts
Part Numbers: 09 67 0xx xxxx have Turned contacts

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,51

€ 6,51 Всеки (ex VAT)

HARTING 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
Изберете тип опаковка

€ 6,51

€ 6,51 Всеки (ex VAT)

HARTING 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 6,51
10 - 24€ 6,25
25 - 49€ 5,49
50+€ 5,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Housing Material

Steel

Length

31.2mm

Width

12.5mm

Depth

17.0mm

Dimensions

31.2 x 12.5 x 17mm

Страна на произход

Germany

Детайли за продукта

Harting DIN 41652 Solder Bucket D-Sub Connectors, Turned Contacts

Harting D-sub miniature solder bucket termination connectors for cable to board interface and communication applications.

Standard Subminiature D connectors with solder buckets
Tinned metal shell
Flange through hole 3.1 mm

Part Numbers: 09 67 xxx xxx5 have a Performance level 2 (250 cycles)
Part Numbers: 09 67 xxx xxx4 have a Performance level 3 (50 cycles)
Part Numbers: 09 67 2xx xxxx have Stamped contacts
Part Numbers: 09 67 0xx xxxx have Turned contacts

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от