Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Harting Straight Crimp D-sub Connector, Plug, 9 Pin

Номер на артикул на RS: 100-7737Марка: HARTING№ по каталога на производителя: 0967009560101
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Length

30.8mm

Width

12.5mm

Depth

17.7mm

Dimensions

30.8 x 12.5 x 17.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
HARTING 9 Way Cable Mount D-sub Connector Plug
€ 1,92Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Harting Straight Crimp D-sub Connector, Plug, 9 Pin

P.O.A.

Harting Straight Crimp D-sub Connector, Plug, 9 Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
HARTING 9 Way Cable Mount D-sub Connector Plug
€ 1,92Всеки (ex VAT)

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Length

30.8mm

Width

12.5mm

Depth

17.7mm

Dimensions

30.8 x 12.5 x 17.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
HARTING 9 Way Cable Mount D-sub Connector Plug
€ 1,92Всеки (ex VAT)