HARTING 9 Way Cable Mount D-sub Connector Plug

Технически документи
Спецификации
Brand
HartingNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Housing Material
Steel
Length
30.8mm
Width
17.7mm
Depth
12.5mm
Dimensions
30.8 x 12.5 x 17.7mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+100°C
Страна на произход
China
Детайли за продукта
Harting D-sub connector for crimp contacts
A range of Harting D-sub connectors suitable for cable termination, ideal for communication and data transfer applications. Hard wearing and durable connector construction with a plated steel housing.
€ 1,96
€ 1,96 Всеки (ex VAT)
Стандарт
1
€ 1,96
€ 1,96 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 1,96 |
50 - 99 | € 1,59 |
100 - 249 | € 1,53 |
250 - 499 | € 1,38 |
500+ | € 1,28 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Housing Material
Steel
Length
30.8mm
Width
17.7mm
Depth
12.5mm
Dimensions
30.8 x 12.5 x 17.7mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+100°C
Страна на произход
China
Детайли за продукта
Harting D-sub connector for crimp contacts
A range of Harting D-sub connectors suitable for cable termination, ideal for communication and data transfer applications. Hard wearing and durable connector construction with a plated steel housing.