Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING D-Sub Series Female Crimp Contact, 24AWG Min, 20AWG Max

Номер на артикул на RS: 162-437Марка: HARTING№ по каталога на производителя: 09670008470
brand-logo

Технически документи

Спецификации

Brand

Harting

Gender

Female

For Use With

Crimp

Series

D-sub

Termination Method

Crimp

Minimum Wire Size AWG

24AWG

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Страна на произход

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,45

€ 5,45 1 Pack of 1 (ex VAT)

HARTING D-Sub Series Female Crimp Contact, 24AWG Min, 20AWG Max

€ 5,45

€ 5,45 1 Pack of 1 (ex VAT)

HARTING D-Sub Series Female Crimp Contact, 24AWG Min, 20AWG Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 5,45
5 - 9€ 5,02
10+€ 4,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Harting

Gender

Female

For Use With

Crimp

Series

D-sub

Termination Method

Crimp

Minimum Wire Size AWG

24AWG

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Страна на произход

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more