HARTING, D-Sub Standard Series, Female Crimp D-sub Connector Contact, Gold, 24 → 20 AWG

Номер на артикул на RS: 741-2841Марка: HARTING№ по каталога на производителя: 09670008276
brand-logo
Преглед на всички в D Sub контакти

Технически документи

Спецификации

Brand

Harting

Gender

Female

Wire Size

24 → 20 AWG

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Crimp

Maximum Contact Resistance

10mΩ

Series

D-Sub Standard

Current Rating

6.5A

Length

14.1mm

Страна на произход

Germany

Детайли за продукта

Harting Sub-D Connector Crimp Contacts and Tooling

From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.

Appropriate tooling for Harting D-sub crimps includes the following:

• Stock number 740-6657 is an Insertion and Extraction Tool
• Stock number 100-8566 is a Manual Crimp Tool

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,09

€ 0,418 Each (In a Bag of 5) (ex VAT)

HARTING, D-Sub Standard Series, Female Crimp D-sub Connector Contact, Gold, 24 → 20 AWG
Изберете тип опаковка

€ 2,09

€ 0,418 Each (In a Bag of 5) (ex VAT)

HARTING, D-Sub Standard Series, Female Crimp D-sub Connector Contact, Gold, 24 → 20 AWG
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
5 - 245€ 0,418€ 2,09
250 - 495€ 0,257€ 1,29
500 - 1245€ 0,245€ 1,23
1250 - 2495€ 0,196€ 0,98
2500+€ 0,182€ 0,91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Harting

Gender

Female

Wire Size

24 → 20 AWG

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Crimp

Maximum Contact Resistance

10mΩ

Series

D-Sub Standard

Current Rating

6.5A

Length

14.1mm

Страна на произход

Germany

Детайли за продукта

Harting Sub-D Connector Crimp Contacts and Tooling

From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.

Appropriate tooling for Harting D-sub crimps includes the following:

• Stock number 740-6657 is an Insertion and Extraction Tool
• Stock number 100-8566 is a Manual Crimp Tool

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more