Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Female Crimp Circular Connector Contact, Contact Size 1.8mm, Wire Size 26 → 22 AWG

Номер на артикул на RS: 755-3863Марка: HARTING№ по каталога на производителя: 09670005476Distrelec Article No.: 30078643
brand-logo

Технически документи

Спецификации

Brand

Harting

Gender

Female

Contact Size

1.8mm

Wire Size

26 → 22 AWG

Termination Method

Crimp

Series

D-Sub Standard

For Use With

D-Sub Connector

Contact Type

Signal

Length

13.6mm

Contact Plating

Gold over Nickel

Contact Material

Nickel

Страна на произход

Switzerland

Детайли за продукта

HAN® M12 Crimp Contacts

HAN® M12 Crimp Contacts for use with HAN® M12 Crimp Connectors see stock number 707-3780 typical. Precision turned crimp contacts available in various wire capacity sizes to cover most situations.

Turned crimp contacts
Performance Level 1

HAN® M12

Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.

Може да се интересувате от
Harting Female Crimp D-sub Connector Contact Signal, 22 AWG
P.O.A.Each (In a Bag of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 33,69

€ 1,348 Each (In a Bag of 25) (ex VAT)

HARTING Female Crimp Circular Connector Contact, Contact Size 1.8mm, Wire Size 26 → 22 AWG
Изберете тип опаковка

€ 33,69

€ 1,348 Each (In a Bag of 25) (ex VAT)

HARTING Female Crimp Circular Connector Contact, Contact Size 1.8mm, Wire Size 26 → 22 AWG
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
25 - 25€ 1,348€ 33,69
50+€ 1,32€ 33,01
Може да се интересувате от
Harting Female Crimp D-sub Connector Contact Signal, 22 AWG
P.O.A.Each (In a Bag of 100) (ex VAT)

Технически документи

Спецификации

Brand

Harting

Gender

Female

Contact Size

1.8mm

Wire Size

26 → 22 AWG

Termination Method

Crimp

Series

D-Sub Standard

For Use With

D-Sub Connector

Contact Type

Signal

Length

13.6mm

Contact Plating

Gold over Nickel

Contact Material

Nickel

Страна на произход

Switzerland

Детайли за продукта

HAN® M12 Crimp Contacts

HAN® M12 Crimp Contacts for use with HAN® M12 Crimp Connectors see stock number 707-3780 typical. Precision turned crimp contacts available in various wire capacity sizes to cover most situations.

Turned crimp contacts
Performance Level 1

HAN® M12

Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.

Може да се интересувате от
Harting Female Crimp D-sub Connector Contact Signal, 22 AWG
P.O.A.Each (In a Bag of 100) (ex VAT)