Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Harting, D-Sub Standard Series, Female Crimp D-sub Connector Contact, PdNi Pin, 18 → 22 AWG

Номер на артикул на RS: 141-0370Марка: HARTING№ по каталога на производителя: 09670003676
brand-logo
Преглед на всички в D Sub контакти

Технически документи

Спецификации

Brand

Harting

Gender

Female

Wire Size

18 → 22 AWG

Contact Material

Copper Alloy

Termination Method

Crimp

Contact Plating

PdNi

Contact Type

Pin

Minimum Wire Size mm²

0.33mm²

Minimum Wire Size (mm²)

0.33mm²

Maximum Wire Size mm²

0.82mm²

Maximum Wire Size (mm²)

0.82mm²

Series

D-Sub Standard

Current Rating

7.5A

Length

13.65mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Maximum Wire Size (AWG)

18AWG

Minimum Wire Size (AWG)

22AWG

Страна на произход

Switzerland

Детайли за продукта

D-Sub turned crimp contacts

A range of Harting D-sub turned crimp contacts for use within applicable Harting D-sub connectors that require a hard wearing and durable contact machined to exacting tolerances.

Turned contacts
With round bushing
Performance level 1

Информацията за складовите наличности временно не е налична.

€ 3,99

€ 3,99 Всеки (ex VAT)

Harting, D-Sub Standard Series, Female Crimp D-sub Connector Contact, PdNi Pin, 18 → 22 AWG

€ 3,99

€ 3,99 Всеки (ex VAT)

Harting, D-Sub Standard Series, Female Crimp D-sub Connector Contact, PdNi Pin, 18 → 22 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 3,99
25 - 49€ 3,51
50+€ 3,32

Технически документи

Спецификации

Brand

Harting

Gender

Female

Wire Size

18 → 22 AWG

Contact Material

Copper Alloy

Termination Method

Crimp

Contact Plating

PdNi

Contact Type

Pin

Minimum Wire Size mm²

0.33mm²

Minimum Wire Size (mm²)

0.33mm²

Maximum Wire Size mm²

0.82mm²

Maximum Wire Size (mm²)

0.82mm²

Series

D-Sub Standard

Current Rating

7.5A

Length

13.65mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Maximum Wire Size (AWG)

18AWG

Minimum Wire Size (AWG)

22AWG

Страна на произход

Switzerland

Детайли за продукта

D-Sub turned crimp contacts

A range of Harting D-sub turned crimp contacts for use within applicable Harting D-sub connectors that require a hard wearing and durable contact machined to exacting tolerances.

Turned contacts
With round bushing
Performance level 1