Технически документи
Спецификации
Brand
HartingNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Female Screwlocks, Boardlocks
Current Rating
7.5A
Housing Material
Steel
Length
69.7mm
Width
12.4mm
Depth
12.5mm
Dimensions
69.7 x 12.4 x 12.5mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Детайли за продукта
D-Sub Stamped solder pins, straight with grounding board locks
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807
€ 17,49
€ 17,49 Всеки (ex VAT)
Стандарт
1
€ 17,49
€ 17,49 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 49 | € 17,49 |
| 50 - 99 | € 15,78 |
| 100 - 249 | € 14,04 |
| 250 - 499 | € 12,21 |
| 500+ | € 11,43 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Female Screwlocks, Boardlocks
Current Rating
7.5A
Housing Material
Steel
Length
69.7mm
Width
12.4mm
Depth
12.5mm
Dimensions
69.7 x 12.4 x 12.5mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Детайли за продукта
D-Sub Stamped solder pins, straight with grounding board locks
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807


