Технически документи
Спецификации
Brand
HartingNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
69.7mm
Depth
12.5mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Страна на произход
Switzerland
Детайли за продукта
D-Sub Stamped solder pins, straight with grounding board locks
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807
€ 13,02
€ 13,02 Всеки (ex VAT)
Стандарт
1
€ 13,02
€ 13,02 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 13,02 |
50 - 99 | € 10,78 |
100 - 249 | € 10,27 |
250 - 499 | € 9,28 |
500+ | € 8,51 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
69.7mm
Depth
12.5mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Страна на произход
Switzerland
Детайли за продукта
D-Sub Stamped solder pins, straight with grounding board locks
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807