HARTING D-Sub Standard 37 Way Right Angle Through Hole D-sub Connector Plug, 2.76mm Pitch, with 4-40 UNC, Female Screw

Номер на артикул на RS: 865-8247Марка: HARTING№ по каталога на производителя: 09664227803
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

37

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Mounting Hardware

4-40 UNC, Female Screw Lock

Termination Method

Solder

Current Rating

7.0A

Length

69.4mm

Width

21.0mm

Depth

12.9mm

Dimensions

69.4 x 21 x 12.9mm

Series

D-Sub Standard

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Series Number

0966

Страна на произход

China

Детайли за продукта

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Turned Pins

DIN 41652 right angle mount D-Sub plug connectors with a 2.54mm pitch and turned male solder pins. Part numbers 0966x626816 and 0966x626816 are low profile DIN 41652 d-sub connectors with a mounting height of 3.6mm (single row) and 6.2mm (double row). These DIN 41652 d-sub connectors have a dimpled metal shell, snap in clips and grounding board locks and various mounting hardware options:
Part numbers ending in '812' and '816' have 4-40 threaded flange
Part numbers ending in '813' and '817' have fitted female 4-40 screwlocks
Part numbers ending in '803' do not have snap in clips or grounding board locks and have M3 threaded flanges

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 14,62

€ 14,62 Всеки (ex VAT)

HARTING D-Sub Standard 37 Way Right Angle Through Hole D-sub Connector Plug, 2.76mm Pitch, with 4-40 UNC, Female Screw

€ 14,62

€ 14,62 Всеки (ex VAT)

HARTING D-Sub Standard 37 Way Right Angle Through Hole D-sub Connector Plug, 2.76mm Pitch, with 4-40 UNC, Female Screw

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 49€ 14,62
50 - 99€ 11,98
100 - 249€ 11,33
250 - 499€ 10,32
500+€ 9,64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

37

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Mounting Hardware

4-40 UNC, Female Screw Lock

Termination Method

Solder

Current Rating

7.0A

Length

69.4mm

Width

21.0mm

Depth

12.9mm

Dimensions

69.4 x 21 x 12.9mm

Series

D-Sub Standard

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Series Number

0966

Страна на произход

China

Детайли за продукта

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Turned Pins

DIN 41652 right angle mount D-Sub plug connectors with a 2.54mm pitch and turned male solder pins. Part numbers 0966x626816 and 0966x626816 are low profile DIN 41652 d-sub connectors with a mounting height of 3.6mm (single row) and 6.2mm (double row). These DIN 41652 d-sub connectors have a dimpled metal shell, snap in clips and grounding board locks and various mounting hardware options:
Part numbers ending in '812' and '816' have 4-40 threaded flange
Part numbers ending in '813' and '817' have fitted female 4-40 screwlocks
Part numbers ending in '803' do not have snap in clips or grounding board locks and have M3 threaded flanges

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more