Технически документи
Спецификации
Brand
HartingNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
Boardlocks, M3 Threaded Inserts
Current Rating
6.5A
Length
39.5mm
Width
13.6mm
Детайли за продукта
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks
A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807
€ 7,06
€ 7,06 Всеки (ex VAT)
Стандарт
1
€ 7,06
€ 7,06 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 7,06 |
10 - 49 | € 6,76 |
50+ | € 5,93 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
Boardlocks, M3 Threaded Inserts
Current Rating
6.5A
Length
39.5mm
Width
13.6mm
Детайли за продукта
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks
A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807