Технически документи
Спецификации
Brand
HartingNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.74mm
Termination Method
Through Hole
Current Rating
7.6A
Housing Material
Steel
Length
39.2mm
Width
13.6mm
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.74mm
Termination Method
Through Hole
Current Rating
7.6A
Housing Material
Steel
Length
39.2mm
Width
13.6mm
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C