Технически документи
Спецификации
Brand
HartingNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Mounting Hardware
4-40 UNC, Female Screw Lock
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
30.9mm
Width
6.2mm
Depth
12.9mm
Dimensions
30.9 x 6.2 x 12.9mm
Contact Material
Copper Alloy
Contact Plating
Gold
Series
D-Sub Standard
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Series Number
0966
Детайли за продукта
Straight PCB Connectors
Soldered and non-soldered versions available
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
€ 5,51
€ 5,51 Всеки (ex VAT)
Стандарт
1
€ 5,51
€ 5,51 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 9 | € 5,51 |
| 10 - 49 | € 5,30 |
| 50+ | € 4,62 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Mounting Hardware
4-40 UNC, Female Screw Lock
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
30.9mm
Width
6.2mm
Depth
12.9mm
Dimensions
30.9 x 6.2 x 12.9mm
Contact Material
Copper Alloy
Contact Plating
Gold
Series
D-Sub Standard
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Series Number
0966
Детайли за продукта
Straight PCB Connectors
Soldered and non-soldered versions available
Standards
MIL-C-24308; DIN 41652; CECC 75301-802


