HARTING 25 Way Right Angle Through Hole D-sub Connector Plug, 2.76mm Pitch, with Boardlocks, M3 Threaded Inserts

Номер на артикул на RS: 670-8725Марка: HARTING№ по каталога на производителя: 09653627811
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Mounting Hardware

Boardlocks, M3 Threaded Inserts

Current Rating

6.5A

Housing Material

Metal

Length

53.2mm

Width

13.6mm

Детайли за продукта

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks

A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.

Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,24

€ 7,24 Всеки (ex VAT)

HARTING 25 Way Right Angle Through Hole D-sub Connector Plug, 2.76mm Pitch, with Boardlocks, M3 Threaded Inserts
Изберете тип опаковка

€ 7,24

€ 7,24 Всеки (ex VAT)

HARTING 25 Way Right Angle Through Hole D-sub Connector Plug, 2.76mm Pitch, with Boardlocks, M3 Threaded Inserts
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 7,24
10 - 49€ 6,96
50+€ 6,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Mounting Hardware

Boardlocks, M3 Threaded Inserts

Current Rating

6.5A

Housing Material

Metal

Length

53.2mm

Width

13.6mm

Детайли за продукта

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks

A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.

Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more