Технически документи
Спецификации
Brand
HartingNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
53.2mm
Depth
12.5mm
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Страна на произход
Switzerland
Детайли за продукта
D-Sub Stamped solder pins, straight with grounding board locks
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807
€ 8,91
€ 8,91 Всеки (ex VAT)
Стандарт
1
€ 8,91
€ 8,91 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 8,91 |
10 - 49 | € 8,53 |
50+ | € 7,48 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
53.2mm
Depth
12.5mm
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Страна на произход
Switzerland
Детайли за продукта
D-Sub Stamped solder pins, straight with grounding board locks
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807