Технически документи
Спецификации
Brand
HartingNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Mounting Hardware
M3 Threaded Inserts
Current Rating
6.5A
Housing Material
Metal
Length
53.2mm
Depth
12.5mm
Детайли за продукта
Straight PCB Connectors
Soldered and non-soldered versions available
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
€ 8,05
€ 8,05 Всеки (ex VAT)
Стандарт
1
€ 8,05
€ 8,05 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 8,05 |
10 - 49 | € 7,71 |
50+ | € 6,74 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Mounting Hardware
M3 Threaded Inserts
Current Rating
6.5A
Housing Material
Metal
Length
53.2mm
Depth
12.5mm
Детайли за продукта
Straight PCB Connectors
Soldered and non-soldered versions available
Standards
MIL-C-24308; DIN 41652; CECC 75301-802