Технически документи
Спецификации
Brand
HartingNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
M3 Threaded Inserts
Current Rating
7.5A
Housing Material
Steel
Length
39.5mm
Depth
12.5mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Страна на произход
Switzerland
Детайли за продукта
Straight PCB Connectors
Soldered and non-soldered versions available
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
€ 6,22
€ 6,22 Всеки (ex VAT)
Стандарт
1
€ 6,22
€ 6,22 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 6,22 |
10 - 49 | € 5,97 |
50+ | € 5,21 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
M3 Threaded Inserts
Current Rating
7.5A
Housing Material
Steel
Length
39.5mm
Depth
12.5mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Страна на произход
Switzerland
Детайли за продукта
Straight PCB Connectors
Soldered and non-soldered versions available
Standards
MIL-C-24308; DIN 41652; CECC 75301-802