HARTING D-Sub 9 Way Right Angle Through Hole D-sub Connector Plug, 2.54mm Pitch, with 4-40 UNC Nut

Технически документи
Спецификации
Brand
HartingNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.54 mm, 2.74mm
D Connector Type
Standard D-Sub
Termination Method
Solder
Mounting Hardware
4-40 UNC Nut
Mixed Contact Layout
9W2
Current Rating
6.5A
Housing Material
Glass Fibre Reinforced Thermoplastic
Length
31.2mm
Width
12.5mm
Depth
14.0mm
Series
D-sub
Dimensions
31.2 x 12.5 x 14mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Страна на произход
Romania
Детайли за продукта
Harting 9 way Solder D-Sub Miniature Plugs Straight and Angled - 2.74 mm Pitch
From Harting, a range of 9 way solder D-sub miniature connectors with straight stamped male contacts. The DIN 41652 plugs have copper alloy contacts housed in a robust metal shell with dimples. Secured in the panel with a fixing flange and 4 to 40 UNC thread. The D-sub miniature connectors in this series have performance level 2 and 3.
Features and Benefits
Robust metal shell
6.5A rated current
Wave soldering termination
Performance level 2 and 3
Stamped contacts
D-Sub Connectors - Harting
€ 6,46
€ 6,46 Всеки (ex VAT)
1
€ 6,46
€ 6,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 6,46 |
10 - 24 | € 6,23 |
25 - 49 | € 5,43 |
50+ | € 5,17 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.54 mm, 2.74mm
D Connector Type
Standard D-Sub
Termination Method
Solder
Mounting Hardware
4-40 UNC Nut
Mixed Contact Layout
9W2
Current Rating
6.5A
Housing Material
Glass Fibre Reinforced Thermoplastic
Length
31.2mm
Width
12.5mm
Depth
14.0mm
Series
D-sub
Dimensions
31.2 x 12.5 x 14mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Страна на произход
Romania
Детайли за продукта
Harting 9 way Solder D-Sub Miniature Plugs Straight and Angled - 2.74 mm Pitch
From Harting, a range of 9 way solder D-sub miniature connectors with straight stamped male contacts. The DIN 41652 plugs have copper alloy contacts housed in a robust metal shell with dimples. Secured in the panel with a fixing flange and 4 to 40 UNC thread. The D-sub miniature connectors in this series have performance level 2 and 3.
Features and Benefits
Robust metal shell
6.5A rated current
Wave soldering termination
Performance level 2 and 3
Stamped contacts