HARTING 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

Номер на артикул на RS: 692-7958Марка: HARTING№ по каталога на производителя: 09651616713Distrelec Article No.: 14415395
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

7.5A

Housing Material

Steel

Length

31.5mm

Width

12.4mm

Depth

12.5mm

Dimensions

31.5 x 12.4 x 12.5mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Страна на произход

Switzerland

Детайли за продукта

D-Sub Stamped solder pins, straight with grounding board locks

Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5,63

€ 5,63 Всеки (ex VAT)

HARTING 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
Изберете тип опаковка

€ 5,63

€ 5,63 Всеки (ex VAT)

HARTING 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 49€ 5,63
50 - 99€ 4,75
100 - 249€ 4,51
250 - 499€ 3,70
500+€ 3,51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

7.5A

Housing Material

Steel

Length

31.5mm

Width

12.4mm

Depth

12.5mm

Dimensions

31.5 x 12.4 x 12.5mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Страна на произход

Switzerland

Детайли за продукта

D-Sub Stamped solder pins, straight with grounding board locks

Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more