HARTING 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

Номер на артикул на RS: 692-7948Марка: HARTING№ по каталога на производителя: 09651616712Distrelec Article No.: 14416760
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

7.5A

Housing Material

PBT

Length

31.5mm

Depth

12.5mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

14416760

Страна на произход

Switzerland

Детайли за продукта

D-Sub Stamped solder pins, straight with grounding board locks

Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,90

€ 3,90 Всеки (ex VAT)

HARTING 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
Изберете тип опаковка

€ 3,90

€ 3,90 Всеки (ex VAT)

HARTING 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 3,90
50 - 99€ 3,27
100 - 249€ 3,14
250 - 499€ 2,72
500+€ 2,65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

7.5A

Housing Material

PBT

Length

31.5mm

Depth

12.5mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

14416760

Страна на произход

Switzerland

Детайли за продукта

D-Sub Stamped solder pins, straight with grounding board locks

Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от