Технически документи
Спецификации
Brand
HartingNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Mounting Hardware
M3 Threaded Inserts
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
31.2mm
Width
12.5mm
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Детайли за продукта
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins
With integral mounting bracket
Suitable for installations with gaps of 2.54 mm or 2.84 mm between rows
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
€ 4,32
€ 4,32 Всеки (ex VAT)
Стандарт
1
€ 4,32
€ 4,32 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 4,32 |
10 - 49 | € 4,15 |
50+ | € 3,62 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Mounting Hardware
M3 Threaded Inserts
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
31.2mm
Width
12.5mm
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Детайли за продукта
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins
With integral mounting bracket
Suitable for installations with gaps of 2.54 mm or 2.84 mm between rows
Standards
MIL-C-24308; DIN 41652; CECC 75301-802