Технически документи
Спецификации
Brand
HartingNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.29mm
D Connector Type
High Density D-Sub
Termination Method
Solder
Current Rating
2.0A
Housing Material
Steel
Length
31.3mm
Width
10.74mm
Depth
12.93mm
Contact Material
Copper Alloy
Series
D-Sub High Density
Dimensions
31.3 x 10.74 x 12.93mm
Contact Plating
Gold
Series Number
0956
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Страна на произход
China
Детайли за продукта
PCB Sockets
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
€ 2,64
€ 2,64 Всеки (ex VAT)
Стандарт
1
€ 2,64
€ 2,64 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,64 |
10 - 49 | € 2,56 |
50+ | € 2,21 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.29mm
D Connector Type
High Density D-Sub
Termination Method
Solder
Current Rating
2.0A
Housing Material
Steel
Length
31.3mm
Width
10.74mm
Depth
12.93mm
Contact Material
Copper Alloy
Series
D-Sub High Density
Dimensions
31.3 x 10.74 x 12.93mm
Contact Plating
Gold
Series Number
0956
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Страна на произход
China
Детайли за продукта
PCB Sockets
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.