HARTING D-Sub 9 Way Right Angle SMT D-sub Connector Socket, 2.76mm Pitch, with Boardlocks, M3 Female Screwlocks

Номер на артикул на RS: 787-0890Марка: HARTING№ по каталога на производителя: 09551566619741
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Surface Mount

Pitch

2.76mm

Termination Method

Solder

Mounting Hardware

Boardlocks, M3 Female Screwlocks

Current Rating

5.0A

Housing Material

Metal

Length

31.0mm

Width

12.7mm

Depth

18.0mm

Series

D-sub

Dimensions

31 x 12.7 x 18mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Страна на произход

China

Детайли за продукта

D-Sub Female PCB SMT Low Profile Connectors

A range of Low Profile (9.85 mm) D-Sub SMT PCB Right Angle female connectors:
692-6071 : 9 way with UNC 4-40 non-removable screw locks fitted.
787-0890 : 9 way with M3 non-removable screw locks fitted.
787-0897 : 15 way with M3 non-removable screw locks fitted.

Low profile version
Stamped solder pins
Tinned metal shell
Performance level 2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,68

€ 6,68 Всеки (ex VAT)

HARTING D-Sub 9 Way Right Angle SMT D-sub Connector Socket, 2.76mm Pitch, with Boardlocks, M3 Female Screwlocks
Изберете тип опаковка

€ 6,68

€ 6,68 Всеки (ex VAT)

HARTING D-Sub 9 Way Right Angle SMT D-sub Connector Socket, 2.76mm Pitch, with Boardlocks, M3 Female Screwlocks
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 6,68
50 - 99€ 5,81
100 - 249€ 5,57
250 - 499€ 5,43
500+€ 5,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Surface Mount

Pitch

2.76mm

Termination Method

Solder

Mounting Hardware

Boardlocks, M3 Female Screwlocks

Current Rating

5.0A

Housing Material

Metal

Length

31.0mm

Width

12.7mm

Depth

18.0mm

Series

D-sub

Dimensions

31 x 12.7 x 18mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Страна на произход

China

Детайли за продукта

D-Sub Female PCB SMT Low Profile Connectors

A range of Low Profile (9.85 mm) D-Sub SMT PCB Right Angle female connectors:
692-6071 : 9 way with UNC 4-40 non-removable screw locks fitted.
787-0890 : 9 way with M3 non-removable screw locks fitted.
787-0897 : 15 way with M3 non-removable screw locks fitted.

Low profile version
Stamped solder pins
Tinned metal shell
Performance level 2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more